
TSV991AILT | |
|---|---|
DigiKey Part Number | 497-5833-2-ND - Tape & Reel (TR) 497-5833-1-ND - Cut Tape (CT) 497-5833-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSV991AILT |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TSV991AILT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 10V/µs | |
Gain Bandwidth Product | 20 MHz | |
Current - Input Bias | 1 pA | |
Current - Supply | 820µA | |
Current - Output / Channel | 35 mA | |
Voltage - Supply Span (Min) | 2.5 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,73000 Kč | 23,73 Kč |
| 10 | 17,15500 Kč | 171,55 Kč |
| 25 | 15,49640 Kč | 387,41 Kč |
| 100 | 13,67810 Kč | 1 367,81 Kč |
| 250 | 12,81128 Kč | 3 202,82 Kč |
| 500 | 12,28802 Kč | 6 144,01 Kč |
| 1 000 | 12,00141 Kč | 12 001,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 11,32597 Kč | 33 977,91 Kč |
| 6 000 | 11,06577 Kč | 66 394,62 Kč |
| 9 000 | 10,93550 Kč | 98 419,50 Kč |
| 15 000 | 10,79108 Kč | 161 866,20 Kč |
| Unit Price without VAT: | 23,73000 Kč |
|---|---|
| Unit Price with VAT: | 28,71330 Kč |












