
NL17SZ14P5T5G | |
|---|---|
DigiKey Part Number | NL17SZ14P5T5G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NL17SZ14P5T5G |
Description | IC INVERT SCHMITT 1CH 1IN SOT953 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel Schmitt Trigger SOT-953 |
Datasheet | Datasheet |
EDA/CAD Models | NL17SZ14P5T5G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 1 | |
Features | Schmitt Trigger | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | 0.2V ~ 1.2V | |
Input Logic Level - High | 1.4V ~ 3.6V | |
Max Propagation Delay @ V, Max CL | 5.9ns @ 5V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-953 | |
Package / Case | SOT-953 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 0,86895 Kč | 6 951,60 Kč |
| 16 000 | 0,84437 Kč | 13 509,92 Kč |
| 24 000 | 0,83205 Kč | 19 969,20 Kč |
| 40 000 | 0,81841 Kč | 32 736,40 Kč |
| 56 000 | 0,81044 Kč | 45 384,64 Kč |
| 80 000 | 0,80277 Kč | 64 221,60 Kč |
| 200 000 | 0,78626 Kč | 157 252,00 Kč |
| Unit Price without VAT: | 0,86895 Kč |
|---|---|
| Unit Price with VAT: | 1,05143 Kč |











