
TSV731ICT | |
|---|---|
DigiKey Part Number | 497-13684-2-ND - Tape & Reel (TR) 497-13684-1-ND - Cut Tape (CT) 497-13684-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSV731ICT |
Description | IC OPAMP GP 1 CIRCUIT SC70-5 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | TSV731ICT Models |
Category | Voltage - Input Offset 200 µV |
Mfr | Current - Supply 60µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 68 mA |
Part Status Active | Voltage - Supply Span (Min) 1.5 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.35V/µs | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Gain Bandwidth Product 900 kHz | Supplier Device Package SC-70-5 |
Current - Input Bias 1 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ISL28113FEZ-T7A | Renesas Electronics Corporation | 85 | 20-ISL28113FEZ-T7ACT-ND | 32,12000 Kč | Similar |
| ISL28114FEZ-T7 | Renesas Electronics Corporation | 0 | ISL28114FEZ-T7-ND | 8,02937 Kč | Similar |
| MCP6001T-E/LT | Microchip Technology | 16 210 | MCP6001T-E/LTCT-ND | 8,34000 Kč | Similar |
| MCP6001T-I/LT | Microchip Technology | 71 344 | MCP6001T-I/LTCT-ND | 6,67000 Kč | Similar |
| MCP6231UT-E/LT | Microchip Technology | 15 781 | MCP6231UT-E/LTCT-ND | 8,76000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,82000 Kč | 24,82 Kč |
| 10 | 17,93600 Kč | 179,36 Kč |
| 25 | 16,20880 Kč | 405,22 Kč |
| 100 | 14,31940 Kč | 1 431,94 Kč |
| 250 | 13,41928 Kč | 3 354,82 Kč |
| 500 | 12,87660 Kč | 6 438,30 Kč |
| 1 000 | 12,60402 Kč | 12 604,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 10,09351 Kč | 30 280,53 Kč |
| 6 000 | 9,85704 Kč | 59 142,24 Kč |
| 9 000 | 9,73864 Kč | 87 647,76 Kč |
| 15 000 | 9,60746 Kč | 144 111,90 Kč |
| 21 000 | 9,53079 Kč | 200 146,59 Kč |
| Unit Price without VAT: | 24,82000 Kč |
|---|---|
| Unit Price with VAT: | 30,03220 Kč |

