
MCP6231UT-E/LT | |
|---|---|
DigiKey Part Number | MCP6231UT-E/LTTR-ND - Tape & Reel (TR) MCP6231UT-E/LTCT-ND - Cut Tape (CT) MCP6231UT-E/LTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP6231UT-E/LT |
Description | IC OPAMP GP 1 CIRCUIT SC70-5 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | MCP6231UT-E/LT Models |
Category | Voltage - Input Offset 5 mV |
Mfr | Current - Supply 20µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 23 mA |
Part Status Active | Voltage - Supply Span (Min) 1.8 V |
Amplifier Type | Voltage - Supply Span (Max) 6 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.15V/µs | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Gain Bandwidth Product 300 kHz | Supplier Device Package SC-70-5 |
Current - Input Bias 1 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NCS20091SQ3T2G | onsemi | 146 | 488-NCS20091SQ3T2GCT-ND | 8,97000 Kč | Similar |
| TSV711ICT | STMicroelectronics | 11 803 | 497-13683-1-ND | 19,81000 Kč | Similar |
| TSV731ICT | STMicroelectronics | 2 450 | 497-13684-1-ND | 24,82000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,76000 Kč | 8,76 Kč |
| 25 | 7,09080 Kč | 177,27 Kč |
| 100 | 7,02000 Kč | 702,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,67376 Kč | 20 021,28 Kč |
| Unit Price without VAT: | 8,76000 Kč |
|---|---|
| Unit Price with VAT: | 10,59960 Kč |

