
TSV634IPT | |
|---|---|
DigiKey Part Number | 497-9001-2-ND - Tape & Reel (TR) 497-9001-1-ND - Cut Tape (CT) 497-9001-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSV634IPT |
Description | IC OPAMP GP 4 CIRCUIT 14TSSOP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TSV634IPT Models |
Category | Current - Supply 50µA (x4 Channels) |
Mfr | Current - Output / Channel 74 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 1.5 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 4 | Grade Automotive |
Output Type Rail-to-Rail | Qualification AEC-Q100 |
Slew Rate 0.34V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 880 kHz | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Current - Input Bias 1 pA | Supplier Device Package 14-TSSOP |
Voltage - Input Offset 3 mV | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ISL28413FVZ | Renesas Electronics Corporation | 1 880 | 20-ISL28413FVZ-ND | 7,79000 Kč | Similar |
| ISL28414FVZ | Renesas Electronics Corporation | 0 | ISL28414FVZ-ND | 3,76222 Kč | Similar |
| ISL28414FVZ-T13 | Renesas Electronics Corporation | 0 | ISL28414FVZ-T13-ND | 3,72270 Kč | Similar |
| ISL28414FVZ-T7 | Renesas Electronics Corporation | 0 | ISL28414FVZ-T7-ND | 3,75338 Kč | Similar |
| LMR934FVJ-E2 | Rohm Semiconductor | 1 323 | LMR934FVJ-E2CT-ND | 2,50000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,53000 Kč | 32,53 Kč |
| 10 | 23,73400 Kč | 237,34 Kč |
| 25 | 21,53960 Kč | 538,49 Kč |
| 100 | 19,13080 Kč | 1 913,08 Kč |
| 250 | 17,98076 Kč | 4 495,19 Kč |
| 500 | 17,28712 Kč | 8 643,56 Kč |
| 1 000 | 17,12257 Kč | 17 122,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 16,04030 Kč | 40 100,75 Kč |
| 5 000 | 15,67850 Kč | 78 392,50 Kč |
| 7 500 | 15,49725 Kč | 116 229,38 Kč |
| 12 500 | 15,29652 Kč | 191 206,50 Kč |
| Unit Price without VAT: | 32,53000 Kč |
|---|---|
| Unit Price with VAT: | 39,36130 Kč |


