
TSH22IDT | |
|---|---|
DigiKey Part Number | 497-2320-2-ND - Tape & Reel (TR) 497-2320-1-ND - Cut Tape (CT) 497-2320-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSH22IDT |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TSH22IDT Models |
Category | Current - Supply 2.15mA |
Mfr | Current - Output / Channel 37 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 3 V |
Part Status Active | Voltage - Supply Span (Max) 30 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Slew Rate 15V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 25 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 100 nA | Base Product Number |
Voltage - Input Offset 2.5 mV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM258AMDREP | Texas Instruments | 8 401 | 296-22163-1-ND | 60,06000 Kč | Similar |
| LM258DR | Texas Instruments | 19 508 | 296-14591-1-ND | 5,21000 Kč | Similar |
| LM833M | Texas Instruments | 1 305 | 296-LM833M-ND | 40,46000 Kč | Similar |
| LME49723MA/NOPB | Texas Instruments | 658 | 296-47707-ND | 53,60000 Kč | Similar |
| LT1215CS8#TRPBF | Analog Devices Inc. | 2 940 | LT1215CS8#TRPBFCT-ND | 220,03000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,09000 Kč | 41,09 Kč |
| 10 | 30,24000 Kč | 302,40 Kč |
| 25 | 27,52920 Kč | 688,23 Kč |
| 100 | 24,55320 Kč | 2 455,32 Kč |
| 250 | 23,13460 Kč | 5 783,65 Kč |
| 500 | 22,28160 Kč | 11 140,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 18,76544 Kč | 46 913,60 Kč |
| 5 000 | 18,35409 Kč | 91 770,45 Kč |
| 7 500 | 18,14801 Kč | 136 110,07 Kč |
| Unit Price without VAT: | 41,09000 Kč |
|---|---|
| Unit Price with VAT: | 49,71890 Kč |

