
TSC2020IST | |
---|---|
DigiKey Part Number | 497-TSC2020ISTTR-ND - Tape & Reel (TR) 497-TSC2020ISTCT-ND - Cut Tape (CT) 497-TSC2020ISTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSC2020IST |
Description | MSOP/TSSOP 8 BODY3.00 PITCH0.65 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit Single-Ended 8-MiniSO |
Datasheet | Datasheet |
EDA/CAD Models | TSC2020IST Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Single-Ended | |
Slew Rate | 2V/µs | |
-3db Bandwidth | 700 kHz | |
Current - Input Bias | 200 µA | |
Voltage - Input Offset | 400 µV | |
Current - Supply | 1.8mA | |
Current - Output / Channel | 14.5 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MiniSO |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 36,87000 Kč | 36,87 Kč |
10 | 27,03700 Kč | 270,37 Kč |
25 | 24,57960 Kč | 614,49 Kč |
100 | 21,89230 Kč | 2 189,23 Kč |
250 | 20,60920 Kč | 5 152,30 Kč |
500 | 19,83600 Kč | 9 918,00 Kč |
1 000 | 19,19943 Kč | 19 199,43 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
4 000 | 18,24448 Kč | 72 977,92 Kč |
8 000 | 17,88953 Kč | 143 116,24 Kč |
Unit Price without VAT: | 36,87000 Kč |
---|---|
Unit Price with VAT: | 44,61270 Kč |