DRV8162DGSR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 3 926
Unit Price: 29,19000 Kč
Datasheet
Multiphase Motor Driver NMOS PWM 20-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DRV8162DGSR

DigiKey Part Number
296-DRV8162DGSRTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DRV8162DGSR
Description
105V MAX SINGLE HALF-BRIDGE SMAR
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Multiphase Motor Driver NMOS PWM 20-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
DRV8162DGSR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Motor Type - Stepper
Multiphase
Motor Type - AC, DC
Brushless DC (BLDC) Servo, Brushed DC Servo
Function
Controller - Current Management
Output Configuration
Pre-Driver - Half Bridge (3)
Interface
PWM
Technology
NMOS
Step Resolution
-
Applications
General Purpose
Current - Output
2A
Voltage - Supply
8V ~ 20V
Voltage - Load
0V ~ 90V
Operating Temperature
-40°C ~ 125°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
20-TFSOP (0.118", 3.00mm Width)
Supplier Device Package
20-VSSOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 00016,29781 Kč81 489,05 Kč
Manufacturers Standard Package
Unit Price without VAT:16,29781 Kč
Unit Price with VAT:19,72035 Kč