
DRV8162LDGSR | |
|---|---|
DigiKey Part Number | 296-DRV8162LDGSRTR-ND - Tape & Reel (TR) 296-DRV8162LDGSRCT-ND - Cut Tape (CT) 296-DRV8162LDGSRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV8162LDGSR |
Description | 105V MAX SINGLE HALF-BRIDGE SMAR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Multiphase Motor Driver NMOS PWM 20-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DRV8162LDGSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Multiphase | |
Motor Type - AC, DC | Brushless DC (BLDC) Servo, Brushed DC Servo | |
Function | Controller - Current Management | |
Output Configuration | Pre-Driver - Half Bridge (3) | |
Interface | PWM | |
Technology | NMOS | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | 2A | |
Voltage - Supply | 8V ~ 20V | |
Voltage - Load | 0V ~ 90V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 20-TFSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 20-VSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,19000 Kč | 29,19 Kč |
| 10 | 21,25000 Kč | 212,50 Kč |
| 25 | 19,25080 Kč | 481,27 Kč |
| 100 | 17,06090 Kč | 1 706,09 Kč |
| 250 | 16,01476 Kč | 4 003,69 Kč |
| 500 | 15,38482 Kč | 7 692,41 Kč |
| 1 000 | 15,16392 Kč | 15 163,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 13,98799 Kč | 69 939,95 Kč |
| 10 000 | 13,71631 Kč | 137 163,10 Kč |
| 15 000 | 13,58033 Kč | 203 704,95 Kč |
| Unit Price without VAT: | 29,19000 Kč |
|---|---|
| Unit Price with VAT: | 35,31990 Kč |



