
TS951ILT | |
|---|---|
DigiKey Part Number | 497-4079-2-ND - Tape & Reel (TR) 497-4079-1-ND - Cut Tape (CT) 497-4079-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS951ILT |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TS951ILT Models |
Category | Voltage - Input Offset 6 mV |
Mfr | Current - Supply 950µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 10 mA |
Part Status Active | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 12 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 1V/µs | Package / Case SC-74A, SOT-753 |
Gain Bandwidth Product 3 MHz | Supplier Device Package SOT-23-5 |
Current - Input Bias 35 nA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMC7101AIM5/NOPB | Texas Instruments | 3 504 | LMC7101AIM5/NOPBCT-ND | 36,54000 Kč | Similar |
| LMC7101AIM5X/NOPB | Texas Instruments | 23 259 | LMC7101AIM5X/NOPBCT-ND | 25,41000 Kč | Similar |
| LMC7101BIM5/NOPB | Texas Instruments | 32 | LMC7101BIM5N/NOPBCT-ND | 32,13000 Kč | Similar |
| LMC7101BIM5X/NOPB | Texas Instruments | 22 571 | LMC7101BIM5X/NOPBCT-ND | 20,16000 Kč | Similar |
| LMP7701MF/NOPB | Texas Instruments | 4 573 | LMP7701MF/NOPBCT-ND | 82,10000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,16000 Kč | 20,16 Kč |
| 10 | 14,40500 Kč | 144,05 Kč |
| 25 | 12,98520 Kč | 324,63 Kč |
| 100 | 11,42290 Kč | 1 142,29 Kč |
| 250 | 10,67876 Kč | 2 669,69 Kč |
| 500 | 10,23022 Kč | 5 115,11 Kč |
| 1 000 | 9,91442 Kč | 9 914,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 9,40416 Kč | 28 212,48 Kč |
| 6 000 | 9,18078 Kč | 55 084,68 Kč |
| 9 000 | 9,06887 Kč | 81 619,83 Kč |
| 15 000 | 8,94497 Kč | 134 174,55 Kč |
| 21 000 | 8,87252 Kč | 186 322,92 Kč |
| Unit Price without VAT: | 20,16000 Kč |
|---|---|
| Unit Price with VAT: | 24,39360 Kč |





