
LMC7101AIM5/NOPB | |
|---|---|
DigiKey Part Number | LMC7101AIM5/NOPBTR-ND - Tape & Reel (TR) LMC7101AIM5/NOPBCT-ND - Cut Tape (CT) LMC7101AIM5/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMC7101AIM5/NOPB |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LMC7101AIM5/NOPB Models |
Category | Voltage - Input Offset 110 µV |
Mfr | Current - Supply 800µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 50 mA |
Part Status Obsolete | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 15.5 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 85°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 1.1V/µs | Package / Case SC-74A, SOT-753 |
Gain Bandwidth Product 1.1 MHz | Supplier Device Package SOT-23-5 |
Current - Input Bias 1 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMC7101AIM5X/NOPB | Texas Instruments | 23 259 | LMC7101AIM5X/NOPBCT-ND | 25,41000 Kč | MFR Recommended |
| LMC7101AYM5-TR | Microchip Technology | 6 172 | 576-2574-1-ND | 16,80000 Kč | Similar |
| LMC7101BYM5-TR | Microchip Technology | 14 026 | 576-2575-1-ND | 13,02000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,54000 Kč | 36,54 Kč |
| 10 | 26,81400 Kč | 268,14 Kč |
| 25 | 24,36600 Kč | 609,15 Kč |
| 100 | 21,68040 Kč | 2 168,04 Kč |
| 250 | 20,40080 Kč | 5 100,20 Kč |
| 500 | 19,62936 Kč | 9 814,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 18,99437 Kč | 18 994,37 Kč |
| 2 000 | 18,47163 Kč | 36 943,26 Kč |
| 3 000 | 18,20989 Kč | 54 629,67 Kč |
| 5 000 | 17,91999 Kč | 89 599,95 Kč |
| 7 000 | 17,75042 Kč | 124 252,94 Kč |
| 10 000 | 17,58740 Kč | 175 874,00 Kč |
| Unit Price without VAT: | 36,54000 Kč |
|---|---|
| Unit Price with VAT: | 44,21340 Kč |









