
LMC7101AYM5-TR | |
|---|---|
DigiKey Part Number | 576-2574-2-ND - Tape & Reel (TR) 576-2574-1-ND - Cut Tape (CT) 576-2574-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMC7101AYM5-TR |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LMC7101AYM5-TR Models |
Category | Voltage - Input Offset 110 µV |
Mfr | Current - Supply 800µA |
Series | Current - Output / Channel 300 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.7 V |
Part Status Active | Voltage - Supply Span (Max) 12 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case SC-74A, SOT-753 |
Slew Rate 0.3V/µs | Supplier Device Package SOT-23-5 |
Gain Bandwidth Product 500 kHz | Base Product Number |
Current - Input Bias 1 pA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,80000 Kč | 16,80 Kč |
| 25 | 13,85880 Kč | 346,47 Kč |
| 100 | 12,80880 Kč | 1 280,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 12,80885 Kč | 38 426,55 Kč |
| Unit Price without VAT: | 16,80000 Kč |
|---|---|
| Unit Price with VAT: | 20,32800 Kč |


