
LMP7701MF/NOPB | |
|---|---|
DigiKey Part Number | LMP7701MF/NOPBTR-ND - Tape & Reel (TR) LMP7701MF/NOPBCT-ND - Cut Tape (CT) LMP7701MF/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMP7701MF/NOPB |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LMP7701MF/NOPB Models |
Category | Voltage - Input Offset 37 µV |
Mfr | Current - Supply 790µA |
Series | Current - Output / Channel 86 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.7 V |
Part Status Active | Voltage - Supply Span (Max) 12 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case SC-74A, SOT-753 |
Slew Rate 1.1V/µs | Supplier Device Package SOT-23-5 |
Gain Bandwidth Product 2.5 MHz | Base Product Number |
Current - Input Bias 0.2 pA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 82,10000 Kč | 82,10 Kč |
| 10 | 61,94400 Kč | 619,44 Kč |
| 25 | 56,90440 Kč | 1 422,61 Kč |
| 100 | 51,36740 Kč | 5 136,74 Kč |
| 250 | 48,72628 Kč | 12 181,57 Kč |
| 500 | 48,38318 Kč | 24 191,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 45,85333 Kč | 45 853,33 Kč |
| Unit Price without VAT: | 82,10000 Kč |
|---|---|
| Unit Price with VAT: | 99,34100 Kč |










