
LMC7101BIM5/NOPB | |
|---|---|
DigiKey Part Number | LMC7101BIM5N/NOPBTR-ND - Tape & Reel (TR) LMC7101BIM5N/NOPBCT-ND - Cut Tape (CT) LMC7101BIM5N/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMC7101BIM5/NOPB |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LMC7101BIM5/NOPB Models |
Category | Voltage - Input Offset 0.11 mV |
Mfr | Current - Supply 800µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 50 mA |
Part Status Obsolete | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 15.5 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 85°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 1.1V/µs | Package / Case SC-74A, SOT-753 |
Gain Bandwidth Product 1.1 MHz | Supplier Device Package SOT-23-5 |
Current - Input Bias 1 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMC7101BIM5X/NOPB | Texas Instruments | 22 571 | LMC7101BIM5X/NOPBCT-ND | 20,16000 Kč | MFR Recommended |
| LMC7101AIM5/NOPB | Texas Instruments | 3 504 | LMC7101AIM5/NOPBCT-ND | 36,54000 Kč | Similar |
| LMC7101AIM5X/NOPB | Texas Instruments | 23 259 | LMC7101AIM5X/NOPBCT-ND | 25,41000 Kč | Similar |
| LMC7101AYM5-TR | Microchip Technology | 6 172 | 576-2574-1-ND | 16,80000 Kč | Similar |
| LMC7101BYM5-TR | Microchip Technology | 14 026 | 576-2575-1-ND | 13,02000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,13000 Kč | 32,13 Kč |
| 10 | 23,49700 Kč | 234,97 Kč |
| 25 | 21,32560 Kč | 533,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 16,53865 Kč | 16 538,65 Kč |
| 2 000 | 16,07250 Kč | 32 145,00 Kč |
| 3 000 | 15,83893 Kč | 47 516,79 Kč |
| 5 000 | 15,58018 Kč | 77 900,90 Kč |
| 7 000 | 15,42903 Kč | 108 003,21 Kč |
| 10 000 | 15,28363 Kč | 152 836,30 Kč |
| Unit Price without VAT: | 32,13000 Kč |
|---|---|
| Unit Price with VAT: | 38,87730 Kč |


