Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS9511ILT

DigiKey Part Number
497-10352-2-ND - Tape & Reel (TR)
497-10352-1-ND - Cut Tape (CT)
497-10352-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TS9511ILT
Description
IC OPAMP GP 1 CIRCUIT SOT23-5
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
TS9511ILT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
1V/µs
Gain Bandwidth Product
3 MHz
Current - Input Bias
30 nA
Voltage - Input Offset
800 µV
Current - Supply
950µA
Current - Output / Channel
20 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
12 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 122
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
129,57000 Kč29,57 Kč
1021,59900 Kč215,99 Kč
2519,59520 Kč489,88 Kč
10017,38810 Kč1 738,81 Kč
25016,33320 Kč4 083,30 Kč
50015,69838 Kč7 849,19 Kč
1 00015,17524 Kč15 175,24 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00014,52932 Kč43 587,96 Kč
6 00014,21331 Kč85 279,86 Kč
9 00014,05493 Kč126 494,37 Kč
Manufacturers Standard Package
Unit Price without VAT:29,57000 Kč
Unit Price with VAT:35,77970 Kč