
OPA335AIDBVT | |
|---|---|
DigiKey Part Number | 296-13468-2-ND - Tape & Reel (TR) 296-13468-1-ND - Cut Tape (CT) 296-13468-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA335AIDBVT |
Description | IC OPAMP ZER-DRIFT 1CIRC SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zero-Drift Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | OPA335AIDBVT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 1.6V/µs | |
Gain Bandwidth Product | 2 MHz | |
Current - Input Bias | 70 pA | |
Voltage - Input Offset | 1 µV | |
Current - Supply | 285µA | |
Current - Output / Channel | 50 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,20000 Kč | 54,20 Kč |
| 10 | 40,32400 Kč | 403,24 Kč |
| 25 | 36,86640 Kč | 921,66 Kč |
| 100 | 33,07420 Kč | 3 307,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 31,26292 Kč | 7 815,73 Kč |
| 500 | 30,17144 Kč | 15 085,72 Kč |
| 750 | 29,62504 Kč | 22 218,78 Kč |
| 1 250 | 29,01922 Kč | 36 274,03 Kč |
| 1 750 | 28,66538 Kč | 50 164,42 Kč |
| 2 500 | 28,32493 Kč | 70 812,32 Kč |
| 6 250 | 27,59191 Kč | 172 449,44 Kč |
| Unit Price without VAT: | 54,20000 Kč |
|---|---|
| Unit Price with VAT: | 65,58200 Kč |





