
TS512IDT | |
|---|---|
DigiKey Part Number | 497-2296-2-ND - Tape & Reel (TR) 497-2296-1-ND - Cut Tape (CT) 497-2296-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS512IDT |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TS512IDT Models |
Category | Current - Output / Channel 23 mA |
Mfr | Voltage - Supply Span (Min) 3 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Max) 30 V |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Amplifier Type | Grade Automotive |
Number of Circuits 2 | Qualification AEC-Q100 |
Slew Rate 1.5V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 3 MHz | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Current - Input Bias 50 nA | Supplier Device Package 8-SOIC |
Voltage - Input Offset 500 µV | Base Product Number |
Current - Supply 500µA (x2 Channels) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD8682ARZ | Analog Devices Inc. | 34 | 505-AD8682ARZ-ND | 134,18000 Kč | Similar |
| ADTL082ARZ | Analog Devices Inc. | 3 416 | 505-ADTL082ARZ-ND | 35,07000 Kč | Similar |
| ADTL082ARZ-REEL | Analog Devices Inc. | 5 297 | 505-ADTL082ARZ-REELCT-ND | 35,07000 Kč | Similar |
| ADTL082ARZ-REEL7 | Analog Devices Inc. | 189 | ADTL082ARZ-REEL7CT-ND | 35,07000 Kč | Similar |
| AS358AMTR-E1 | Diodes Incorporated | 1 822 | 31-AS358AMTR-E1CT-ND | 2,94000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,39000 Kč | 33,39 Kč |
| 10 | 24,33700 Kč | 243,37 Kč |
| 25 | 22,08160 Kč | 552,04 Kč |
| 100 | 19,61840 Kč | 1 961,84 Kč |
| 250 | 18,44212 Kč | 4 610,53 Kč |
| 500 | 17,73282 Kč | 8 866,41 Kč |
| 1 000 | 17,57659 Kč | 17 576,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 14,23236 Kč | 35 580,90 Kč |
| 5 000 | 13,90391 Kč | 69 519,55 Kč |
| 7 500 | 13,73941 Kč | 103 045,57 Kč |
| 12 500 | 13,55717 Kč | 169 464,62 Kč |
| Unit Price without VAT: | 33,39000 Kč |
|---|---|
| Unit Price with VAT: | 40,40190 Kč |

