CMOS Amplifier 2 Circuit 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS272IPT

DigiKey Part Number
497-8080-2-ND - Tape & Reel (TR)
497-8080-1-ND - Cut Tape (CT)
497-8080-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TS272IPT
Description
IC CMOS 2 CIRCUIT 8TSSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
CMOS Amplifier 2 Circuit 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
TS272IPT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
1mA (x2 Channels)
Mfr
Current - Output / Channel
45 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
3 V
Part Status
Active
Voltage - Supply Span (Max)
16 V
Amplifier Type
Operating Temperature
-40°C ~ 125°C
Number of Circuits
2
Mounting Type
Surface Mount
Slew Rate
5.5V/µs
Package / Case
8-TSSOP (0.173", 4.40mm Width)
Gain Bandwidth Product
3.5 MHz
Supplier Device Package
8-TSSOP
Current - Input Bias
1 pA
Base Product Number
Voltage - Input Offset
1.1 mV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TLC252CPWRTexas Instruments2 000296-10253-2-ND109,70000 KčSimilar
TLC272CPWRTexas Instruments2 068296-7354-1-ND31,91000 KčSimilar
TLC27L2CPWRochester Electronics, LLC5 8792156-TLC27L2CPW-TI-ND9,38498 KčSimilar
TLC27L2IPWRTexas Instruments3 499296-47836-1-ND25,86000 KčSimilar
TLC27M2CPWRochester Electronics, LLC11 2822156-TLC27M2CPW-ND27,11000 KčSimilar
In-Stock: 3 976
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
118,56000 Kč18,56 Kč
1013,26400 Kč132,64 Kč
2511,94600 Kč298,65 Kč
10010,49240 Kč1 049,24 Kč
2509,80040 Kč2 450,10 Kč
5009,38288 Kč4 691,44 Kč
1 0009,06213 Kč9 062,13 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0007,57837 Kč30 313,48 Kč
8 0007,40443 Kč59 235,44 Kč
12 0007,31731 Kč87 807,72 Kč
20 0007,22082 Kč144 416,40 Kč
28 0007,16445 Kč200 604,60 Kč
Manufacturers Standard Package
Unit Price without VAT:18,56000 Kč
Unit Price with VAT:22,45760 Kč