
TS272CPT | |
|---|---|
DigiKey Part Number | 497-8079-2-ND - Tape & Reel (TR) 497-8079-1-ND - Cut Tape (CT) 497-8079-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS272CPT |
Description | IC CMOS 2 CIRCUIT 8TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TS272CPT Models |
Category | Current - Supply 1mA (x2 Channels) |
Mfr | Current - Output / Channel 45 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 3 V |
Part Status Active | Voltage - Supply Span (Max) 16 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Slew Rate 5.5V/µs | Package / Case 8-TSSOP (0.173", 4.40mm Width) |
Gain Bandwidth Product 3.5 MHz | Supplier Device Package 8-TSSOP |
Current - Input Bias 1 pA | Base Product Number |
Voltage - Input Offset 1.1 mV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLC252CPWR | Texas Instruments | 2 000 | 296-10253-2-ND | 109,70000 Kč | Similar |
| TLC272CPWR | Texas Instruments | 2 068 | 296-7354-1-ND | 31,91000 Kč | Similar |
| TLC27L2CPW | Rochester Electronics, LLC | 5 879 | 2156-TLC27L2CPW-TI-ND | 9,38498 Kč | Similar |
| TLC27L2IPWR | Texas Instruments | 3 499 | 296-47836-1-ND | 25,86000 Kč | Similar |
| TLC27M2CPW | Rochester Electronics, LLC | 11 282 | 2156-TLC27M2CPW-ND | 27,11000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,52000 Kč | 17,52 Kč |
| 10 | 12,51300 Kč | 125,13 Kč |
| 25 | 11,26200 Kč | 281,55 Kč |
| 100 | 9,88550 Kč | 988,55 Kč |
| 250 | 9,22816 Kč | 2 307,04 Kč |
| 500 | 8,83148 Kč | 4 415,74 Kč |
| 1 000 | 8,50696 Kč | 8 506,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 7,05307 Kč | 28 212,28 Kč |
| 8 000 | 6,88912 Kč | 55 112,96 Kč |
| 12 000 | 6,80701 Kč | 81 684,12 Kč |
| 20 000 | 6,71603 Kč | 134 320,60 Kč |
| 28 000 | 6,66283 Kč | 186 559,24 Kč |
| Unit Price without VAT: | 17,52000 Kč |
|---|---|
| Unit Price with VAT: | 21,19920 Kč |

