TS272AIDT is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Texas Instruments
In Stock: 0
Unit Price: 0,00000 Kč

Similar


Rochester Electronics, LLC
In Stock: 19 239
Unit Price: 163,57436 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 105,38602 Kč
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 5 531
Unit Price: 152,02561 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 112,10413 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 110,65694 Kč
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 9 600
Unit Price: 111,70929 Kč
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 4 382
Unit Price: 115,48909 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 89,86430 Kč
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 11 063
Unit Price: 112,54929 Kč
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 4 500
Unit Price: 124,93820 Kč
Datasheet

Similar


Texas Instruments
In Stock: 780
Unit Price: 110,44947 Kč
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 17 557
Unit Price: 116,53889 Kč
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 13 478
Unit Price: 115,69889 Kč
Datasheet
CMOS Amplifier 2 Circuit 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS272AIDT

DigiKey Part Number
497-15614-2-ND - Tape & Reel (TR)
497-15614-1-ND - Cut Tape (CT)
497-15614-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TS272AIDT
Description
IC CMOS 2 CIRCUIT 8SO
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
CMOS Amplifier 2 Circuit 8-SO
Datasheet
 Datasheet
EDA/CAD Models
TS272AIDT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
5.5V/µs
Gain Bandwidth Product
3.5 MHz
Current - Input Bias
1 pA
Voltage - Input Offset
900 µV
Current - Supply
1mA (x2 Channels)
Current - Output / Channel
45 mA
Voltage - Supply Span (Min)
3 V
Voltage - Supply Span (Max)
16 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
119,11000 Kč19,11 Kč
1013,73300 Kč137,33 Kč
2512,38040 Kč309,51 Kč
10010,87910 Kč1 087,91 Kč
25010,16472 Kč2 541,18 Kč
5009,73384 Kč4 866,92 Kč
1 0009,41319 Kč9 413,19 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5009,00504 Kč22 512,60 Kč
5 0008,77943 Kč43 897,15 Kč
7 5008,66646 Kč64 998,45 Kč
12 5008,54128 Kč106 766,00 Kč
17 5008,46812 Kč148 192,10 Kč
25 0008,39780 Kč209 945,00 Kč
Manufacturers Standard Package
Unit Price without VAT:19,11000 Kč
Unit Price with VAT:23,12310 Kč