
TL074ID | |
|---|---|
DigiKey Part Number | 497-19709-ND |
Manufacturer | |
Manufacturer Product Number | TL074ID |
Description | IC OPAMP JFET 4 CIRCUIT 14SO |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 4 Circuit 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | TL074ID Models |
Category | Current - Supply 1.4mA (x4 Channels) |
Mfr | Current - Output / Channel 40 mA |
Packaging Tube | Voltage - Supply Span (Min) 6 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 105°C |
Number of Circuits 4 | Mounting Type Surface Mount |
Slew Rate 13V/µs | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 3 MHz | Supplier Device Package 14-SO |
Current - Input Bias 20 pA | Base Product Number |
Voltage - Input Offset 3 mV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADA4000-4ARZ | Analog Devices Inc. | 33 | 505-ADA4000-4ARZ-ND | 152,66000 Kč | Similar |
| ADA4000-4ARZ-R7 | Analog Devices Inc. | 1 012 | ADA4000-4ARZ-R7CT-ND | 152,66000 Kč | Similar |
| LF347BDR | Texas Instruments | 5 125 | 296-31645-1-ND | 16,80000 Kč | Similar |
| LM248DR | Texas Instruments | 8 642 | 296-29903-1-ND | 9,66000 Kč | Similar |
| LM348DR | Texas Instruments | 196 702 | 296-14600-1-ND | 9,24000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 9,91520 Kč | 495,76 Kč |
| 100 | 9,32100 Kč | 932,10 Kč |
| 150 | 9,02353 Kč | 1 353,53 Kč |
| 250 | 8,69400 Kč | 2 173,50 Kč |
| 350 | 8,50120 Kč | 2 975,42 Kč |
| 500 | 8,31604 Kč | 4 158,02 Kč |
| Unit Price without VAT: | 9,91520 Kč |
|---|---|
| Unit Price with VAT: | 11,99739 Kč |


