
TL071CDT | |
|---|---|
DigiKey Part Number | 497-4055-2-ND - Tape & Reel (TR) 497-4055-1-ND - Cut Tape (CT) 497-4055-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL071CDT |
Description | IC OPAMP JFET 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TL071CDT Models |
Category | Current - Supply 1.4mA |
Mfr | Current - Output / Channel 40 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 6 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 16V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 4 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 20 pA | Base Product Number |
Voltage - Input Offset 3 mV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LF356M/NOPB | Texas Instruments | 994 | LF356M/NOPB-ND | 21,63000 Kč | Similar |
| LT1793CS8#PBF | Analog Devices Inc. | 427 | LT1793CS8#PBF-ND | 165,04000 Kč | Similar |
| LT1793CS8#TRPBF | Analog Devices Inc. | 2 500 | 505-LT1793CS8#TRPBFTR-ND | 95,01721 Kč | Similar |
| LT1793IS8#PBF | Analog Devices Inc. | 55 | LT1793IS8#PBF-ND | 221,53000 Kč | Similar |
| MC33071ADR2G | onsemi | 1 161 | MC33071ADR2GOSCT-ND | 8,82000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,44000 Kč | 13,44 Kč |
| 10 | 9,53300 Kč | 95,33 Kč |
| 25 | 8,55040 Kč | 213,76 Kč |
| 100 | 7,46060 Kč | 746,06 Kč |
| 250 | 6,94192 Kč | 1 735,48 Kč |
| 500 | 6,62948 Kč | 3 314,74 Kč |
| 1 000 | 6,37226 Kč | 6 372,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 6,10042 Kč | 15 251,05 Kč |
| 5 000 | 5,93664 Kč | 29 683,20 Kč |
| 7 500 | 5,85466 Kč | 43 909,95 Kč |
| 12 500 | 5,76378 Kč | 72 047,25 Kč |
| 17 500 | 5,71070 Kč | 99 937,25 Kč |
| 25 000 | 5,65962 Kč | 141 490,50 Kč |
| Unit Price without VAT: | 13,44000 Kč |
|---|---|
| Unit Price with VAT: | 16,26240 Kč |

