


TESEO-LIV3F | |
|---|---|
DigiKey Part Number | 497-18163-2-ND - Tape & Reel (TR) 497-18163-1-ND - Cut Tape (CT) 497-18163-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TESEO-LIV3F |
Description | RF RCVR GNSS/GPS 1.575GHZ 18LCC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | - RF Receiver BeiDou, Galileo, GLONASS, GNSS, GPS 1.575GHz -163dBm Not Included 18-LCC (9.7x10.1) |
Datasheet | Datasheet |
EDA/CAD Models | TESEO-LIV3F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 1.575GHz | |
Sensitivity | -163dBm | |
Data Rate (Max) | - | |
Modulation or Protocol | BeiDou, Galileo, GLONASS, GNSS, GPS | |
Applications | General Purpose | |
Current - Receiving | - | |
Data Interface | I2C, UART | |
Memory Size | - | |
Antenna Connector | Not Included | |
Features | - | |
Voltage - Supply | 2.1V ~ 4.3V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 18-SMD Module | |
Supplier Device Package | 18-LCC (9.7x10.1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 336,59000 Kč | 336,59 Kč |
| 10 | 292,89000 Kč | 2 928,90 Kč |
| 25 | 277,74200 Kč | 6 943,55 Kč |
| 100 | 256,97630 Kč | 25 697,63 Kč |
| 250 | 244,54880 Kč | 61 137,20 Kč |
| 500 | 235,78020 Kč | 117 890,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 227,52629 Kč | 227 526,29 Kč |
| Unit Price without VAT: | 336,59000 Kč |
|---|---|
| Unit Price with VAT: | 407,27390 Kč |










