T1010H-6G-TR is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


STMicroelectronics
In Stock: 0
Unit Price: 149,66039 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 445
Unit Price: 1 165,66000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 400,00508 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 500
Unit Price: 1 192,38000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 411,78192 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 472,52984 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 496,74150 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 551,30708 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 575,48200 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 383
Unit Price: 2 234,46000 Kč
Datasheet
TRIAC Logic - Sensitive Gate 600 V 10 A Surface Mount D2PAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TRIAC Logic - Sensitive Gate 600 V 10 A Surface Mount D2PAK
TO-263-3, D²Pak (2 Leads + Tab), TO-263AB

T1010H-6G-TR

DigiKey Part Number
497-9017-2-ND - Tape & Reel (TR)
497-9017-1-ND - Cut Tape (CT)
497-9017-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T1010H-6G-TR
Description
TRIAC SENS GATE 600V 10A D2PAK
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
TRIAC Logic - Sensitive Gate 600 V 10 A Surface Mount D2PAK
Datasheet
 Datasheet
EDA/CAD Models
T1010H-6G-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Triac Type
Logic - Sensitive Gate
Voltage - Off State
600 V
Current - On State (It (RMS)) (Max)
10 A
Voltage - Gate Trigger (Vgt) (Max)
1 V
Current - Non Rep. Surge 50, 60Hz (Itsm)
100A, 105A
Current - Gate Trigger (Igt) (Max)
10 mA
Current - Hold (Ih) (Max)
25 mA
Configuration
Single
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Supplier Device Package
D2PAK
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
135,91000 Kč35,91 Kč
1022,72000 Kč227,20 Kč
10015,21730 Kč1 521,73 Kč
50012,00036 Kč6 000,18 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00010,96495 Kč10 964,95 Kč
2 00010,09427 Kč20 188,54 Kč
3 0009,65061 Kč28 951,83 Kč
5 0009,15210 Kč45 760,50 Kč
7 0008,85702 Kč61 999,14 Kč
10 0008,84803 Kč88 480,30 Kč
Manufacturers Standard Package
Unit Price without VAT:35,91000 Kč
Unit Price with VAT:43,45110 Kč