Supervisor Open Drain or Open Collector 1 Channel SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STWD100NYWY3F

DigiKey Part Number
497-10058-2-ND - Tape & Reel (TR)
497-10058-1-ND - Cut Tape (CT)
497-10058-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STWD100NYWY3F
Description
IC SUPERVISOR 1 CHANNEL SOT23-5
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
STWD100NYWY3F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reset Timeout
1.12s Minimum
Manufacturer
STMicroelectronics
Operating Temperature
-40°C ~ 125°C (TA)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q100
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Type
Watchdog Circuit
Package / Case
SC-74A, SOT-753
Number of Voltages Monitored
1
Supplier Device Package
SOT-23-5
Output
Open Drain or Open Collector
Base Product Number
Reset
Active Low
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 38 665
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
120,37000 Kč20,37 Kč
1014,65700 Kč146,57 Kč
2513,21200 Kč330,30 Kč
10011,62870 Kč1 162,87 Kč
25010,87360 Kč2 718,40 Kč
50010,41752 Kč5 208,76 Kč
1 00010,10382 Kč10 103,82 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0009,57908 Kč28 737,24 Kč
6 0009,35227 Kč56 113,62 Kč
9 0009,23868 Kč83 148,12 Kč
15 0009,11281 Kč136 692,15 Kč
21 0009,03931 Kč189 825,51 Kč
Manufacturers Standard Package
Unit Price without VAT:20,37000 Kč
Unit Price with VAT:24,64770 Kč