


STWA65N65DM2AG | |
|---|---|
DigiKey Part Number | 497-STWA65N65DM2AG-ND |
Manufacturer | |
Manufacturer Product Number | STWA65N65DM2AG |
Description | MOSFET N-CH 650V 60A TO247 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 60A (Tc) 446W (Tc) Through Hole TO-247 Long Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 650 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 50mOhm @ 30A, 10V | |
Vgs(th) (Max) @ Id | 5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 120 nC @ 10 V | |
Vgs (Max) | ±25V | |
Input Capacitance (Ciss) (Max) @ Vds | 5500 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | 446W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-247 Long Leads | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 163,33000 Kč | 163,33 Kč |
| 10 | 120,32100 Kč | 1 203,21 Kč |
| 100 | 108,99850 Kč | 10 899,85 Kč |
| 600 | 98,33435 Kč | 59 000,61 Kč |
| Unit Price without VAT: | 163,33000 Kč |
|---|---|
| Unit Price with VAT: | 197,62930 Kč |











