ECONOLINE RKZ SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ECONOLINE RKZ SERIES
Medical-grade DC/DC & AC/DC Converters

RKZ-2415S/H

DigiKey Part Number
945-2583-ND
Manufacturer
Manufacturer Product Number
RKZ-2415S/H
Description
DC DC CONVERTER 15V 2W
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 15V 132mA 21.6V - 26.4V Input
Datasheet
 Datasheet
EDA/CAD Models
RKZ-2415S/H Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
21.6V
Voltage - Input (Max)
26.4V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
132mA
Power (Watts)
2 W
Voltage - Isolation
4 kV
Applications
ITE (Commercial), Medical
Features
-
Operating Temperature
-40°C ~ 85°C
Efficiency
84%
Mounting Type
Through Hole
Package / Case
7-SIP Module, 4 Leads
Size / Dimension
0.77" L x 0.28" W x 0.40" H (19.7mm x 7.1mm x 10.2mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 25
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1241,02000 Kč241,02 Kč
5232,14000 Kč1 160,70 Kč
10228,39300 Kč2 283,93 Kč
25223,50040 Kč5 587,51 Kč
50219,87140 Kč10 993,57 Kč
100216,29930 Kč21 629,93 Kč
250211,65440 Kč52 913,60 Kč
500208,20344 Kč104 101,72 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:241,02000 Kč
Unit Price with VAT:291,63420 Kč