Yellow 588nm LED Indication - Discrete 1.95V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XLUY34D

DigiKey Part Number
1497-1492-ND
Manufacturer
Manufacturer Product Number
XLUY34D
Description
LED YELLOW DIFFUSED T-1 T/H
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Yellow 588nm LED Indication - Discrete 1.95V Radial
Datasheet
 Datasheet
EDA/CAD Models
XLUY34D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Color
Configuration
Standard
Lens Color
Yellow
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
3mm, T-1
Voltage - Forward (Vf) (Typ)
1.95V
Current - Test
10mA
Viewing Angle
60°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
590nm
Features
-
Package / Case
Radial
Supplier Device Package
Size / Dimension
-
Height (Max)
5.00mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 33 630
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
14,20000 Kč4,20 Kč
102,85600 Kč28,56 Kč
1001,98850 Kč198,85 Kč
5001,58828 Kč794,14 Kč
1 0001,45579 Kč1 455,79 Kč
2 0001,34251 Kč2 685,02 Kč
5 0001,21818 Kč6 090,90 Kč
10 0001,14028 Kč11 402,80 Kč
25 0001,05505 Kč26 376,25 Kč
Manufacturers Standard Package
Unit Price without VAT:4,20000 Kč
Unit Price with VAT:5,08200 Kč