
XLUR34D | |
|---|---|
DigiKey Part Number | 1497-1491-ND |
Manufacturer | |
Manufacturer Product Number | XLUR34D |
Description | LED RED DIFFUSED T-1 T/H |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Red 617nm LED Indication - Discrete 1.9V Radial |
Datasheet | Datasheet |
EDA/CAD Models | XLUR34D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Red | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 3mm, T-1 | |
Voltage - Forward (Vf) (Typ) | 1.9V | |
Current - Test | 10mA | |
Viewing Angle | 60° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 627nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 5.00mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,41000 Kč | 4,41 Kč |
| 10 | 2,94000 Kč | 29,40 Kč |
| 100 | 2,05150 Kč | 205,15 Kč |
| 500 | 1,64078 Kč | 820,39 Kč |
| 1 000 | 1,50451 Kč | 1 504,51 Kč |
| 2 000 | 1,38808 Kč | 2 776,16 Kč |
| 5 000 | 1,26022 Kč | 6 301,10 Kč |
| 10 000 | 1,18019 Kč | 11 801,90 Kč |
| 25 000 | 1,09262 Kč | 27 315,50 Kč |
| Unit Price without VAT: | 4,41000 Kč |
|---|---|
| Unit Price with VAT: | 5,33610 Kč |



