
STW81200TR | |
|---|---|
DigiKey Part Number | 497-18878-2-ND - Tape & Reel (TR) 497-18878-1-ND - Cut Tape (CT) 497-18878-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STW81200TR |
Description | IC SYNTHESIZER VFQFPN |
Customer Reference | |
Detailed Description | IC 6GHz 1 36-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | STW81200TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
DigiKey Programmable | Not Verified | |
PLL | No | |
Input | LVDS, LVPECL | |
Output | Clock | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:2 | |
Differential - Input:Output | Yes/Yes | |
Frequency - Max | 6GHz | |
Divider/Multiplier | Yes/Yes | |
Voltage - Supply | 2.5V ~ 5.4V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 36-VFQFN Exposed Pad | |
Supplier Device Package | 36-VFQFPN (6x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 329,64000 Kč | 329,64 Kč |
| 10 | 232,66600 Kč | 2 326,66 Kč |
| 100 | 212,56290 Kč | 21 256,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 173,66250 Kč | 520 987,50 Kč |
| Unit Price without VAT: | 329,64000 Kč |
|---|---|
| Unit Price with VAT: | 398,86440 Kč |










