
STTS75M2F | |
|---|---|
DigiKey Part Number | 497-6178-2-ND - Tape & Reel (TR) 497-6178-1-ND - Cut Tape (CT) 497-6178-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STTS75M2F |
Description | SENSOR DIGITAL -55C-125C 8SO |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local -55°C ~ 125°C 11 b 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | STTS75M2F Models |
Category | Features One-Shot, Output Switch, Programmable Limit, Programmable Resolution, Standby Mode |
Manufacturer STMicroelectronics | Accuracy - Highest (Lowest) ±2°C (±3°C) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Test Condition -25°C ~ 100°C (-55°C ~ 125°C) |
Part Status Obsolete | Operating Temperature -55°C ~ 125°C |
Sensor Type Digital, Local | Mounting Type Surface Mount |
Sensing Temperature - Local -55°C ~ 125°C | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Output Type I2C/SMBus | Supplier Device Package 8-SOIC |
Voltage - Supply 2.7V ~ 5.5V | Base Product Number |
Resolution 11 b |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STTS22HTR | STMicroelectronics | 1 | 497-STTS22HCT-ND | 16,18000 Kč | MFR Recommended |
| TMP75AID | Texas Instruments | 17 528 | 296-26836-5-ND | 9,26000 Kč | Upgrade |
| TMP75AIDRG4 | Texas Instruments | 3 | 296-52787-1-ND | 7,95000 Kč | Upgrade |
| ADT75ARZ | Analog Devices Inc. | 419 | 505-ADT75ARZ-ND | 25,54000 Kč | Similar |
| ADT75ARZ-REEL | Analog Devices Inc. | 3 064 | ADT75ARZ-REELCT-ND | 25,54000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,99000 Kč | 24,99 Kč |
| 10 | 18,14200 Kč | 181,42 Kč |
| 25 | 16,40360 Kč | 410,09 Kč |
| 100 | 14,49490 Kč | 1 449,49 Kč |
| 250 | 13,58320 Kč | 3 395,80 Kč |
| 500 | 13,03388 Kč | 6 516,94 Kč |
| 1 000 | 12,58179 Kč | 12 581,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 12,10459 Kč | 30 261,47 Kč |
| 5 000 | 11,81700 Kč | 59 085,00 Kč |
| 7 500 | 11,67298 Kč | 87 547,35 Kč |
| 12 500 | 11,51334 Kč | 143 916,75 Kč |
| 17 500 | 11,42010 Kč | 199 851,75 Kč |
| Unit Price without VAT: | 24,99000 Kč |
|---|---|
| Unit Price with VAT: | 30,23790 Kč |



