


STTH812G-TR | |
|---|---|
DigiKey Part Number | 497-5264-2-ND - Tape & Reel (TR) 497-5264-1-ND - Cut Tape (CT) 497-5264-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STTH812G-TR |
Description | DIODE STANDARD 1200V 8A D2PAK |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Diode 1200 V 8A Surface Mount D2PAK |
Datasheet | Datasheet |
EDA/CAD Models | STTH812G-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1200 V | |
Current - Average Rectified (Io) | 8A | |
Voltage - Forward (Vf) (Max) @ If | 2.2 V @ 8 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 100 ns | |
Current - Reverse Leakage @ Vr | 8 µA @ 1200 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | D2PAK | |
Operating Temperature - Junction | 175°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,24000 Kč | 30,24 Kč |
| 10 | 17,84800 Kč | 178,48 Kč |
| 100 | 14,92960 Kč | 1 492,96 Kč |
| 500 | 11,76434 Kč | 5 882,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 10,09500 Kč | 10 095,00 Kč |
| 2 000 | 9,88859 Kč | 19 777,18 Kč |
| 3 000 | 9,56564 Kč | 28 696,92 Kč |
| 5 000 | 8,63543 Kč | 43 177,15 Kč |
| Unit Price without VAT: | 30,24000 Kč |
|---|---|
| Unit Price with VAT: | 36,59040 Kč |










