
STTH310 | |
|---|---|
DigiKey Part Number | 497-2442-1-ND - Cut Tape (CT) 497-2442-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | STTH310 |
Description | DIODE STANDARD 1000V 3A DO201AD |
Customer Reference | |
Detailed Description | Diode 1000 V 3A Through Hole DO-201AD |
Datasheet | Datasheet |
EDA/CAD Models | STTH310 Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 75 ns |
Packaging Cut Tape (CT) Tape & Box (TB) | Current - Reverse Leakage @ Vr 10 µA @ 1000 V |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 1000 V | Supplier Device Package DO-201AD |
Current - Average Rectified (Io) 3A | Operating Temperature - Junction -40°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.7 V @ 3 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STTH310S | STMicroelectronics | 8 404 | 497-8053-1-ND | 18,69000 Kč | MFR Recommended |
| STTH310 | STMicroelectronics | 1 544 | 497-2442-1-ND | 17,64000 Kč | Parametric Equivalent |
| STTH310RL | STMicroelectronics | 22 632 | 497-7597-1-ND | 17,64000 Kč | Parametric Equivalent |
| MUR4100EG | onsemi | 1 382 | MUR4100EGOS-ND | 28,77000 Kč | Similar |
| MUR4100ERLG | onsemi | 18 665 | MUR4100ERLGOSCT-ND | 27,72000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,64000 Kč | 17,64 Kč |
| 10 | 10,94000 Kč | 109,40 Kč |
| 100 | 7,06370 Kč | 706,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 5,23865 Kč | 3 143,19 Kč |
| 1 200 | 4,72228 Kč | 5 666,74 Kč |
| Unit Price without VAT: | 17,64000 Kč |
|---|---|
| Unit Price with VAT: | 21,34440 Kč |

