Diode 1000 V 3A Through Hole DO-201AD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STTH310RL

DigiKey Part Number
497-7597-2-ND - Tape & Reel (TR)
497-7597-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
STTH310RL
Description
DIODE STANDARD 1000V 3A DO201AD
Customer Reference
Detailed Description
Diode 1000 V 3A Through Hole DO-201AD
Datasheet
 Datasheet
EDA/CAD Models
STTH310RL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
75 ns
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Current - Reverse Leakage @ Vr
10 µA @ 1000 V
Part Status
Obsolete
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
1000 V
Supplier Device Package
DO-201AD
Current - Average Rectified (Io)
3A
Operating Temperature - Junction
-40°C ~ 175°C
Voltage - Forward (Vf) (Max) @ If
1.7 V @ 3 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
STTH310SSTMicroelectronics8 404497-8053-1-ND18,69000 KčMFR Recommended
MUR4100EGonsemi1 382MUR4100EGOS-ND28,77000 KčSimilar
MUR4100ERLGonsemi18 665MUR4100ERLGOSCT-ND27,72000 KčSimilar
In-Stock: 22 632
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
117,64000 Kč17,64 Kč
1010,96100 Kč109,61 Kč
1007,07630 Kč707,63 Kč
5005,39900 Kč2 699,50 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 9004,43378 Kč8 424,18 Kč
3 8004,04549 Kč15 372,86 Kč
5 7003,84761 Kč21 931,38 Kč
9 5003,62521 Kč34 439,50 Kč
13 3003,49351 Kč46 463,68 Kč
19 0003,36549 Kč63 944,31 Kč
Manufacturers Standard Package
Unit Price without VAT:17,64000 Kč
Unit Price with VAT:21,34440 Kč