


STTH30L06G-TR | |
|---|---|
DigiKey Part Number | 497-6090-2-ND - Tape & Reel (TR) 497-6090-1-ND - Cut Tape (CT) 497-6090-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STTH30L06G-TR |
Description | DIODE STANDARD 600V 30A D2PAK |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 30A Surface Mount D2PAK |
Datasheet | Datasheet |
EDA/CAD Models | STTH30L06G-TR Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 90 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 25 µA @ 600 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 600 V | Supplier Device Package D2PAK |
Current - Average Rectified (Io) 30A | Operating Temperature - Junction 175°C (Max) |
Voltage - Forward (Vf) (Max) @ If 1.55 V @ 30 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RFUH10NS6STL | Rohm Semiconductor | 6 | RFUH10NS6STLCT-ND | 48,51000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76,43000 Kč | 76,43 Kč |
| 10 | 49,78600 Kč | 497,86 Kč |
| 100 | 34,64460 Kč | 3 464,46 Kč |
| 500 | 28,17176 Kč | 14 085,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 26,08645 Kč | 26 086,45 Kč |
| 2 000 | 24,33910 Kč | 48 678,20 Kč |
| 3 000 | 23,44910 Kč | 70 347,30 Kč |
| 5 000 | 22,52296 Kč | 112 614,80 Kč |
| Unit Price without VAT: | 76,43000 Kč |
|---|---|
| Unit Price with VAT: | 92,48030 Kč |









