
RFUH10NS6STL | |
|---|---|
DigiKey Part Number | RFUH10NS6STLTR-ND - Tape & Reel (TR) RFUH10NS6STLCT-ND - Cut Tape (CT) RFUH10NS6STLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RFUH10NS6STL |
Description | DIODE STANDARD 600V 10A LPDS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 10A Surface Mount LPDS |
Datasheet | Datasheet |
EDA/CAD Models | RFUH10NS6STL Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 25 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 10 µA @ 600 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 600 V | Supplier Device Package LPDS |
Current - Average Rectified (Io) 10A | Operating Temperature - Junction 150°C (Max) |
Voltage - Forward (Vf) (Max) @ If 2.8 V @ 10 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,51000 Kč | 48,51 Kč |
| 10 | 30,99300 Kč | 309,93 Kč |
| 100 | 21,00850 Kč | 2 100,85 Kč |
| 500 | 16,73330 Kč | 8 366,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 15,35878 Kč | 15 358,78 Kč |
| 2 000 | 14,20294 Kč | 28 405,88 Kč |
| 3 000 | 13,61405 Kč | 40 842,15 Kč |
| 5 000 | 12,95262 Kč | 64 763,10 Kč |
| 7 000 | 12,56106 Kč | 87 927,42 Kč |
| 10 000 | 12,18058 Kč | 121 805,80 Kč |
| Unit Price without VAT: | 48,51000 Kč |
|---|---|
| Unit Price with VAT: | 58,69710 Kč |

