


STTH3010GY-TR | |
|---|---|
DigiKey Part Number | 497-13281-2-ND - Tape & Reel (TR) 497-13281-1-ND - Cut Tape (CT) 497-13281-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STTH3010GY-TR |
Description | DIODE STANDARD 1000V 30A D2PAK |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 30A Surface Mount D2PAK |
Datasheet | Datasheet |
EDA/CAD Models | STTH3010GY-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 30A | |
Voltage - Forward (Vf) (Max) @ If | 2 V @ 30 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 100 ns | |
Current - Reverse Leakage @ Vr | 15 µA @ 1000 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | D2PAK | |
Operating Temperature - Junction | -40°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,96000 Kč | 74,96 Kč |
| 10 | 48,79900 Kč | 487,99 Kč |
| 100 | 33,91600 Kč | 3 391,60 Kč |
| 500 | 27,55526 Kč | 13 777,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 25,51152 Kč | 25 511,52 Kč |
| 2 000 | 23,79389 Kč | 47 587,78 Kč |
| 3 000 | 22,91925 Kč | 68 757,75 Kč |
| 5 000 | 21,94551 Kč | 109 727,55 Kč |
| Unit Price without VAT: | 74,96000 Kč |
|---|---|
| Unit Price with VAT: | 90,70160 Kč |











