Diode 1200 V 30A Surface Mount TO-263AB (D2PAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 1200 V 30A Surface Mount TO-263AB (D2PAK)
D2PAK-2L(TO-263AB-2L)_Bottom

VS-E5TX3012S2LHM3

DigiKey Part Number
112-VS-E5TX3012S2LHM3TR-ND - Tape & Reel (TR)
112-VS-E5TX3012S2LHM3CT-ND - Cut Tape (CT)
112-VS-E5TX3012S2LHM3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VS-E5TX3012S2LHM3
Description
DIODE STANDARD 1200V 30A TO263AB
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Diode 1200 V 30A Surface Mount TO-263AB (D2PAK)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
1200 V
Current - Average Rectified (Io)
30A
Voltage - Forward (Vf) (Max) @ If
3.3 V @ 30 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
80 ns
Current - Reverse Leakage @ Vr
50 µA @ 1200 V
Capacitance @ Vr, F
-
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
TO-263AB (D2PAK)
Operating Temperature - Junction
-55°C ~ 175°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 874
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1104,57000 Kč104,57 Kč
1069,08300 Kč690,83 Kč
10048,97990 Kč4 897,99 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
80038,48251 Kč30 786,01 Kč
1 60036,03401 Kč57 654,42 Kč
2 40034,78756 Kč83 490,14 Kč
4 00034,43410 Kč137 736,40 Kč
Manufacturers Standard Package
Unit Price without VAT:104,57000 Kč
Unit Price with VAT:126,52970 Kč