
TL7660CDGKR | |
|---|---|
DigiKey Part Number | 296-TL7660CDGKRTR-ND - Tape & Reel (TR) 296-TL7660CDGKRCT-ND - Cut Tape (CT) 296-TL7660CDGKRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL7660CDGKR |
Description | IC REG CHARGE PUMP INV 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Charge Pump Switching Regulator IC Positive or Negative Fixed -Vin, 2Vin 1 Output 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | TL7660CDGKR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Ratiometric | |
Output Configuration | Positive or Negative | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 1.5V | |
Voltage - Input (Max) | 10V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | - | |
Frequency - Switching | 10kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,91000 Kč | 35,91 Kč |
| 10 | 26,37300 Kč | 263,73 Kč |
| 25 | 23,97960 Kč | 599,49 Kč |
| 100 | 21,34450 Kč | 2 134,45 Kč |
| 250 | 20,08752 Kč | 5 021,88 Kč |
| 500 | 19,32908 Kč | 9 664,54 Kč |
| 1 000 | 18,70544 Kč | 18 705,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 18,04686 Kč | 45 117,15 Kč |
| 5 000 | 17,65004 Kč | 88 250,20 Kč |
| 7 500 | 17,45130 Kč | 130 884,75 Kč |
| Unit Price without VAT: | 35,91000 Kč |
|---|---|
| Unit Price with VAT: | 43,45110 Kč |






