Diode 600 V 30A Surface Mount D2PAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDURB3060

DigiKey Part Number
1655-SDURB3060TR-ND - Tape & Reel (TR)
1655-SDURB3060CT-ND - Cut Tape (CT)
1655-SDURB3060DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SDURB3060
Description
DIODE STANDARD 600V 30A D2PAK
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 600 V 30A Surface Mount D2PAK
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io)
30A
Voltage - Forward (Vf) (Max) @ If
1.8 V @ 30 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
50 ns
Current - Reverse Leakage @ Vr
250 µA @ 600 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
D2PAK
Operating Temperature - Junction
-55°C ~ 150°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 890
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
128,35000 Kč28,35 Kč
1017,86900 Kč178,69 Kč
10011,82400 Kč1 182,40 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8008,64776 Kč6 918,21 Kč
1 6007,90483 Kč12 647,73 Kč
2 4007,52621 Kč18 062,90 Kč
4 0007,10068 Kč28 402,72 Kč
5 6006,84865 Kč38 352,44 Kč
8 0006,60374 Kč52 829,92 Kč
20 0006,40702 Kč128 140,40 Kč
Manufacturers Standard Package
Unit Price without VAT:28,35000 Kč
Unit Price with VAT:34,30350 Kč