
VS-30ETH06S-M3 | |
|---|---|
DigiKey Part Number | 112-VS-30ETH06S-M3-ND |
Manufacturer | |
Manufacturer Product Number | VS-30ETH06S-M3 |
Description | DIODE STANDARD 600V 30A TO263AB |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 30A Surface Mount TO-263AB (D2PAK) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 30A | |
Voltage - Forward (Vf) (Max) @ If | 2.6 V @ 30 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 50 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-263AB (D2PAK) | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,51000 Kč | 86,51 Kč |
| 50 | 43,86900 Kč | 2 193,45 Kč |
| 100 | 39,73870 Kč | 3 973,87 Kč |
| 500 | 32,49902 Kč | 16 249,51 Kč |
| 1 000 | 30,17350 Kč | 30 173,50 Kč |
| 2 000 | 28,21869 Kč | 56 437,38 Kč |
| 5 000 | 26,67271 Kč | 133 363,55 Kč |
| Unit Price without VAT: | 86,51000 Kč |
|---|---|
| Unit Price with VAT: | 104,67710 Kč |



