
VS-30ETH06STRL-M3 | |
|---|---|
DigiKey Part Number | 112-VS-30ETH06STRL-M3TR-ND - Tape & Reel (TR) 112-VS-30ETH06STRL-M3CT-ND - Cut Tape (CT) 112-VS-30ETH06STRL-M3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VS-30ETH06STRL-M3 |
Description | DIODE STANDARD 600V 30A TO263AB |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 30A Surface Mount TO-263AB (D2PAK) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 30A | |
Voltage - Forward (Vf) (Max) @ If | 2.6 V @ 30 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 50 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-263AB (D2PAK) | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,51000 Kč | 86,51 Kč |
| 10 | 56,73700 Kč | 567,37 Kč |
| 100 | 39,76810 Kč | 3 976,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 30,90198 Kč | 24 721,58 Kč |
| 1 600 | 28,83354 Kč | 46 133,66 Kč |
| 2 400 | 27,78018 Kč | 66 672,43 Kč |
| 4 000 | 26,69633 Kč | 106 785,32 Kč |
| Unit Price without VAT: | 86,51000 Kč |
|---|---|
| Unit Price with VAT: | 104,67710 Kč |


