
STTH2R06UFY | |
|---|---|
DigiKey Part Number | 497-15327-2-ND - Tape & Reel (TR) 497-15327-1-ND - Cut Tape (CT) 497-15327-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STTH2R06UFY |
Description | DIODE STANDARD 600V 2A SMBFLAT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 2A Surface Mount SMBflat |
Datasheet | Datasheet |
EDA/CAD Models | STTH2R06UFY Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 1.9 V @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 85 ns | |
Current - Reverse Leakage @ Vr | 2 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMBflat | |
Operating Temperature - Junction | -40°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,42000 Kč | 16,42 Kč |
| 10 | 10,71400 Kč | 107,14 Kč |
| 100 | 8,39680 Kč | 839,68 Kč |
| 500 | 6,46614 Kč | 3 233,07 Kč |
| 1 000 | 5,66687 Kč | 5 666,87 Kč |
| 2 000 | 5,32028 Kč | 10 640,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 4,33714 Kč | 21 685,70 Kč |
| 10 000 | 4,11001 Kč | 41 100,10 Kč |
| Unit Price without VAT: | 16,42000 Kč |
|---|---|
| Unit Price with VAT: | 19,86820 Kč |











