
LM2735XQMF/NOPB | |
|---|---|
DigiKey Part Number | 296-44378-2-ND - Tape & Reel (TR) 296-44378-1-ND - Cut Tape (CT) 296-44378-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2735XQMF/NOPB |
Description | IC REG BOOST FLYBACK ADJ SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Boost, Flyback, SEPIC Switching Regulator IC Positive Adjustable 3V 1 Output 2.1A (Switch) SC-74A, SOT-753 |
Datasheet | Datasheet |
EDA/CAD Models | LM2735XQMF/NOPB Models |
Category | Voltage - Output (Max) 24V |
Mfr | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Switching 1.6MHz |
Part Status Active | Synchronous Rectifier No |
Function Step-Up, Step-Up/Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive | Grade Automotive |
Topology | Qualification AEC-Q100 |
Output Type | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case |
Voltage - Input (Min) 2.7V | Supplier Device Package SOT-23-5 |
Voltage - Input (Max) 5.5V | Base Product Number |
Voltage - Output (Min/Fixed) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,34000 Kč | 70,34 Kč |
| 10 | 52,81000 Kč | 528,10 Kč |
| 25 | 48,42120 Kč | 1 210,53 Kč |
| 100 | 43,59600 Kč | 4 359,60 Kč |
| 250 | 41,29384 Kč | 10 323,46 Kč |
| 500 | 40,73696 Kč | 20 368,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 38,76420 Kč | 38 764,20 Kč |
| 2 000 | 37,82443 Kč | 75 648,86 Kč |
| 3 000 | 37,35390 Kč | 112 061,70 Kč |
| 5 000 | 36,83234 Kč | 184 161,70 Kč |
| Unit Price without VAT: | 70,34000 Kč |
|---|---|
| Unit Price with VAT: | 85,11140 Kč |

