


IPB120N10S403ATMA1 | |
|---|---|
DigiKey Part Number | 448-IPB120N10S403ATMA1TR-ND - Tape & Reel (TR) 448-IPB120N10S403ATMA1CT-ND - Cut Tape (CT) 448-IPB120N10S403ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPB120N10S403ATMA1 |
Description | MOSFET N-CH 100V 120A D2PAK |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 120A (Tc) 250W (Tc) Surface Mount PG-TO263-3 |
Datasheet | Datasheet |
EDA/CAD Models | IPB120N10S403ATMA1 Models |
Category | Gate Charge (Qg) (Max) @ Vgs 140 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Series | Input Capacitance (Ciss) (Max) @ Vds 10120 pF @ 25 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Dissipation (Max) 250W (Tc) |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 100 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package PG-TO263-3 |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 3.5mOhm @ 100A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 3.5V @ 180µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 126,62000 Kč | 126,62 Kč |
| 10 | 83,86600 Kč | 838,66 Kč |
| 100 | 59,63010 Kč | 5 963,01 Kč |
| 500 | 49,28776 Kč | 24 643,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 45,96714 Kč | 45 967,14 Kč |
| 2 000 | 43,17641 Kč | 86 352,82 Kč |
| 3 000 | 41,75578 Kč | 125 267,34 Kč |
| 5 000 | 40,16019 Kč | 200 800,95 Kč |
| Unit Price without VAT: | 126,62000 Kč |
|---|---|
| Unit Price with VAT: | 153,21020 Kč |




