
STTH1R06 | |
|---|---|
DigiKey Part Number | 497-14738-1-ND - Cut Tape (CT) 497-14738-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | STTH1R06 |
Description | DIODE STANDARD 600V 1A DO41 |
Customer Reference | |
Detailed Description | Diode 600 V 1A Through Hole DO-41 |
Datasheet | Datasheet |
EDA/CAD Models | STTH1R06 Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 45 ns |
Packaging Cut Tape (CT) Tape & Box (TB) | Current - Reverse Leakage @ Vr 1 µA @ 600 V |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 600 V | Supplier Device Package DO-41 |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction 175°C (Max) |
Voltage - Forward (Vf) (Max) @ If 1.7 V @ 1 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STTH1R06A | STMicroelectronics | 54 450 | 497-3765-1-ND | 10,29000 Kč | MFR Recommended |
| MUR160RLG | onsemi | 14 810 | MUR160RLGOSCT-ND | 11,34000 Kč | Direct |
| 1N4005RLG | onsemi | 84 969 | 1N4005RLGOSCT-ND | 5,04000 Kč | Similar |
| 1N4937-T | Diodes Incorporated | 7 754 | 1N4937DICT-ND | 4,83000 Kč | Similar |
| 1N4937G-T | Diodes Incorporated | 0 | 1N4937G-T-ND | 1,79504 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,61000 Kč | 8,61 Kč |
| 10 | 5,25000 Kč | 52,50 Kč |
| 100 | 3,30300 Kč | 330,30 Kč |
| 500 | 2,45466 Kč | 1 227,33 Kč |
| 1 000 | 2,18022 Kč | 2 180,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 1,94883 Kč | 3 897,66 Kč |
| 4 000 | 1,75391 Kč | 7 015,64 Kč |
| 6 000 | 1,65447 Kč | 9 926,82 Kč |
| 10 000 | 1,54266 Kč | 15 426,60 Kč |
| Unit Price without VAT: | 8,61000 Kč |
|---|---|
| Unit Price with VAT: | 10,41810 Kč |





