STTH108 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


STMicroelectronics
In Stock: 3 976
Unit Price: 10,71000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 2,04370 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 9 970
Unit Price: 11,76000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 6,88452 Kč
Datasheet

Similar


onsemi
In Stock: 8 591
Unit Price: 13,65000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 5,79794 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 4 980
Unit Price: 14,28000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 12 245
Unit Price: 8,82000 Kč
Datasheet

Similar


onsemi
In Stock: 8 015
Unit Price: 10,92000 Kč
Datasheet
Diode 800 V 1A Through Hole DO-41
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STTH108

DigiKey Part Number
497-14737-1-ND - Cut Tape (CT)
497-14737-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
STTH108
Description
DIODE STANDARD 800V 1A DO41
Customer Reference
Detailed Description
Diode 800 V 1A Through Hole DO-41
Datasheet
 Datasheet
EDA/CAD Models
STTH108 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
75 ns
Packaging
Cut Tape (CT)
Tape & Box (TB)
Current - Reverse Leakage @ Vr
5 µA @ 800 V
Part Status
Obsolete
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
800 V
Supplier Device Package
DO-41
Current - Average Rectified (Io)
1A
Operating Temperature - Junction
175°C (Max)
Voltage - Forward (Vf) (Max) @ If
1.65 V @ 1 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
STTH110RLSTMicroelectronics3 976497-18874-1-ND10,71000 KčMFR Recommended
1N4006-E3/53Vishay General Semiconductor - Diodes Division01N4006-E3/53-ND2,04370 KčSimilar
1N4006-E3/54Vishay General Semiconductor - Diodes Division9 9701N4006-E3/54GICT-ND11,76000 KčSimilar
1N4248GP-E3/73Vishay General Semiconductor - Diodes Division01N4248GP-E3/73-ND6,88452 KčSimilar
EGP10Konsemi8 591EGP10KCT-ND13,65000 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types