
UF4006 | |
|---|---|
DigiKey Part Number | UF4006TR-ND - Tape & Reel (TR) UF4006CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | UF4006 |
Description | DIODE STANDARD 800V 1A DO41 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diode 800 V 1A Through Hole DO-41 |
Datasheet | Datasheet |
EDA/CAD Models | UF4006 Models |
Category | Reverse Recovery Time (trr) 75 ns |
Mfr | Current - Reverse Leakage @ Vr 10 µA @ 800 V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Capacitance @ Vr, F 17pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 800 V | Supplier Device Package DO-41 |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -65°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.7 V @ 1 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BYT54M-TAP | Vishay General Semiconductor - Diodes Division | 3 561 | BYT54M-TAPGICT-ND | 51,45000 Kč | Similar |
| BYT54M-TR | Vishay General Semiconductor - Diodes Division | 18 371 | 112-BYT54M-TRCT-ND | 51,66000 Kč | Similar |
| BYV26D-TAP | Vishay General Semiconductor - Diodes Division | 16 850 | BYV26D-TAPGICT-ND | 52,70000 Kč | Similar |
| BYV26D-TR | Vishay General Semiconductor - Diodes Division | 13 722 | BYV26D-TRGICT-ND | 52,91000 Kč | Similar |
| SF4007-TR | Vishay General Semiconductor - Diodes Division | 25 625 | SF4007GICT-ND | 52,91000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,92000 Kč | 10,92 Kč |
| 10 | 6,65600 Kč | 66,56 Kč |
| 100 | 4,22060 Kč | 422,06 Kč |
| 500 | 3,16104 Kč | 1 580,52 Kč |
| 1 000 | 2,81898 Kč | 2 818,98 Kč |
| 2 000 | 2,53068 Kč | 5 061,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,05390 Kč | 10 269,50 Kč |
| 10 000 | 1,87491 Kč | 18 749,10 Kč |
| Unit Price without VAT: | 10,92000 Kč |
|---|---|
| Unit Price with VAT: | 13,21320 Kč |


