
BYT54M-TR | |
|---|---|
DigiKey Part Number | 112-BYT54M-TR-ND - Tape & Reel (TR) 112-BYT54M-TRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BYT54M-TR |
Description | DIODE AVALANCHE 1KV 1.25A SOD57 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 1.25A Through Hole SOD-57 |
Datasheet | Datasheet |
EDA/CAD Models | BYT54M-TR Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 100 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) | Current - Reverse Leakage @ Vr 5 µA @ 1000 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 1000 V | Supplier Device Package SOD-57 |
Current - Average Rectified (Io) 1.25A | Operating Temperature - Junction -55°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.5 V @ 1 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,66000 Kč | 51,66 Kč |
| 10 | 33,15600 Kč | 331,56 Kč |
| 100 | 22,55820 Kč | 2 255,82 Kč |
| 500 | 18,02090 Kč | 9 010,45 Kč |
| 1 000 | 16,56196 Kč | 16 561,96 Kč |
| 2 000 | 16,16311 Kč | 32 326,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 14,00873 Kč | 70 043,65 Kč |
| 10 000 | 13,20512 Kč | 132 051,20 Kč |
| Unit Price without VAT: | 51,66000 Kč |
|---|---|
| Unit Price with VAT: | 62,50860 Kč |

