
STTH110RL | |
|---|---|
DigiKey Part Number | 497-18874-2-ND - Tape & Reel (TR) 497-18874-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | STTH110RL |
Description | DIODE STANDARD 1000V 1A DO41 |
Customer Reference | |
Detailed Description | Diode 1000 V 1A Through Hole DO-41 |
Datasheet | Datasheet |
EDA/CAD Models | STTH110RL Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 75 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) | Current - Reverse Leakage @ Vr 10 µA @ 1000 V |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 1000 V | Supplier Device Package DO-41 |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction 175°C (Max) |
Voltage - Forward (Vf) (Max) @ If 1.7 V @ 1 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STTH110A | STMicroelectronics | 24 558 | 497-11391-1-ND | 12,39000 Kč | MFR Recommended |
| STTH110 | STMicroelectronics | 2 139 | 497-2444-1-ND | 10,71000 Kč | Similar |
| MUR1100EG | onsemi | 11 024 | MUR1100EGOS-ND | 26,25000 Kč | Similar |
| MUR1100ERLG | onsemi | 19 938 | MUR1100ERLGOSCT-ND | 23,94000 Kč | Similar |
| UF1006-T | Diodes Incorporated | 4 980 | UF1006DICT-ND | 14,28000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,71000 Kč | 10,71 Kč |
| 10 | 6,57200 Kč | 65,72 Kč |
| 100 | 4,15760 Kč | 415,76 Kč |
| 500 | 3,11400 Kč | 1 557,00 Kč |
| 1 000 | 2,77615 Kč | 2 776,15 Kč |
| 2 000 | 2,49173 Kč | 4 983,46 Kč |
| Unit Price without VAT: | 10,71000 Kč |
|---|---|
| Unit Price with VAT: | 12,95910 Kč |

